+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | driver | |
Topology | H-bridge | |
Kind of integrated circuit | high-/low-side, MOSFET gate driver | |
Case | SO8 | |
Output current | -2...2A | |
Number of channels | 2 | |
Mounting | SMD | |
Operating temperature | -40...125°C | |
Impulse rise time | 570ns | |
Pulse fall time | 430ns | |
Protection | undervoltage UVP |