+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LM5108DRCT

IC: driver; H-bridge; high-/low-side,MOSFET gate driver; VSON10

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM5108DRCT
TME Symbol:
LM5108DRCT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
driver
Topology
H-bridge
Kind of integrated circuit
high-/low-side, MOSFET gate driver
Case
VSON10
Output current
-2.6...1.6A
Number of channels
2
Mounting
SMD
Operating temperature
-40...125°C
Impulse rise time
11ns
Pulse fall time
8ns
Voltage class
100V
Protection
undervoltage UVP
Supply voltage
  • 5.5...16V DC
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: MOSFET/IGBT drivers TEXAS INSTRUMENTS,
*
LM5108DRCT
0 in TME stock
Net price for quantities from 1 pcs - 1.72 USDGross price for quantities from 1 pcs - 1.72 USD
Net price for quantities from 3 pcs - 1.54 USDGross price for quantities from 3 pcs - 1.54 USD
Net price for quantities from 10 pcs - 1.30 USDGross price for quantities from 10 pcs - 1.30 USD
Net price for quantities from 25 pcs - 1.22 USDGross price for quantities from 25 pcs - 1.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.