+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LM5115MTC/NOPB

IC: PMIC; Uin: 4.5÷75V; Uout: 0.75÷13.5V; TSSOP16; buck; Usup: 5÷7.5V

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM5115MTC/NOPB
TME Symbol:
LM5115MTC/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Input voltage
4.5...75V
Output voltage
0.75...13.5V
Output current
2.5A
Frequency
1MHz
Mounting
SMD
Case
TSSOP16
Topology
buck
Number of channels
1
Operating temperature
-40...125°C
Supply voltage
  • 5...7.5V
Gross weight0.061 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
LM5115MTC/NOPB
0 in TME stock
Net price for quantities from 92 pcs - 4.37 USDGross price for quantities from 92 pcs - 4.37 USD
No. of pieces (Multiplicity: 92)