+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LM5122QMHX/NOPB

IC: PMIC; rectifier,Schmitt trigger,synchronous; Uin: 3÷65V


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM5122QMHX/NOPB
TME Symbol:
LM5122QMHX/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
rectifier, Schmitt trigger, synchronous
Input voltage
3...65V
Output voltage
3...100V
Output current
20A
Frequency
1MHz
Mounting
SMD
Case
HTSSOP20
Topology
boost
Number of channels
1
Operating temperature
-40...125°C
Application
automotive industry
Supply voltage
  • 4.5...65V
Gross weight0.11 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
LM5122QMHX/NOPB
0 in TME stock
Net price for quantities from 2500 pcs - 3.63 USDGross price for quantities from 2500 pcs - 3.63 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.