+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | PMIC | |
Input voltage | 3.8...65V | |
Output voltage | 1.5...15V | |
Mounting | SMD | |
Case | VQFN24 | |
Topology | buck | |
Number of channels | 1 | |
Operating temperature | -40...150°C | |
Application | automotive industry |