+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LM5158QRTERQ1

IC: PMIC; Uin: 3.2÷60V; Uout: 1.5÷83V; WQFN16; boost,flyback,SEPIC

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM5158QRTERQ1
TME Symbol:
LM5158QRTERQ1

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Input voltage
3.2...60V
Output voltage
1.5...83V
Output current
3.26A
Frequency
100kHz...2.2MHz
Mounting
SMD
Case
WQFN16
Topology
boost, flyback, SEPIC
Operating temperature
-40...125°C
Application
automotive industry
Gross weight0.062 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
LM5158QRTERQ1
0 in TME stock
Net price for quantities from 3000 pcs - 3.46 USDGross price for quantities from 3000 pcs - 3.46 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.