+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | PMIC | |
Input voltage | 6...100V | |
Output voltage | 1.2...100V | |
Output current | 1A | |
Frequency | 1MHz | |
Mounting | SMD | |
Case | SO8 | |
Topology | buck | |
Operating temperature | -40...150°C | |
Application | automotive industry |