+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LM53600LQDSXTQ1

PMIC; DC/DC converter; Uin: 3.8÷36VDC; Uout: 5VDC; 0.65A; WSON10

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM53600LQDSXTQ1
TME Symbol:
LM53600LQDSXTQ1

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
3.8...36V DC
Output voltage
5V DC
Output current
0.65A
Case
WSON10
Mounting
SMD
Frequency
2.1MHz
Topology
buck
Number of channels
1
Operating temperature
-40...125°C
Kind of package
reel, tape
Application
automotive industry
Manufacturer standard package
250pcs.
Gross weight0.1 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
LM53600LQDSXTQ1
0 in TME stock
Net price for quantities from 1 pcs - 5.47 USDGross price for quantities from 1 pcs - 5.47 USD
Net price for quantities from 10 pcs - 4.18 USDGross price for quantities from 10 pcs - 4.18 USD
Net price for quantities from 25 pcs - 3.84 USDGross price for quantities from 25 pcs - 3.84 USD
Net price for quantities from 100 pcs - 3.45 USDGross price for quantities from 100 pcs - 3.45 USD
Net price for quantities from 250 pcs - 3.29 USDGross price for quantities from 250 pcs - 3.29 USD
Net price for quantities from 2500 pcs - 3.03 USDGross price for quantities from 2500 pcs - 3.03 USD
No. of pieces (Multiplicity: 1)