+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LM53600MQDSXRQ1

PMIC; DC/DC converter; Uin: 3.55÷36VDC; Uout: 3.3÷6VDC; 0.65A; SMD

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM53600MQDSXRQ1
TME Symbol:
LM53600MQDSXRQ1

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
3.55...36V DC
Output voltage
3.3...6V DC
Output current
0.65A
Case
WSON10
Mounting
SMD
Frequency
2.1MHz
Topology
buck
Number of channels
1
Operating temperature
-40...150°C
Kind of package
reel, tape
Application
automotive industry
Manufacturer standard package
3000pcs.
Gross weight1 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
LM53600MQDSXRQ1
0 in TME stock
Net price for quantities from 3000 pcs - 0.89 USDGross price for quantities from 3000 pcs - 0.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 3 000.
Multiplicity: 1.