+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LM53601MQDSXRQ1

IC: PMIC; Uin: 3.55÷36V; Uout: 3.3÷6V; WSON10; buck

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM53601MQDSXRQ1
TME Symbol:
LM53601MQDSXRQ1

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Input voltage
3.55...36V
Output voltage
3.3...6V
Output current
1A
Frequency
2.1MHz
Mounting
SMD
Case
WSON10
Topology
buck
Operating temperature
-40...150°C
Application
automotive industry
Gross weight0.037 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
LM53601MQDSXRQ1
0 in TME stock
Net price for quantities from 3000 pcs - 3.53 USDGross price for quantities from 3000 pcs - 3.53 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.