+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LM536033QPWPRQ1

IC: PMIC; synchronous; Uin: 3.9÷36V; Uout: 3.3÷6V; HTSSOP16; buck


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM536033QPWPRQ1
TME Symbol:
LM536033QPWPRQ1

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
synchronous
Input voltage
3.9...36V
Output voltage
3.3...6V
Output current
3A
Frequency
2.1MHz
Mounting
SMD
Case
HTSSOP16
Topology
buck
Number of channels
1
Operating temperature
-40...150°C
Application
automotive industry
Gross weight0.095 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
LM536033QPWPRQ1
0 in TME stock
Net price for quantities from 2000 pcs - 3.76 USDGross price for quantities from 2000 pcs - 3.76 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.