+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LM5575MHX/NOPB

PMIC; DC/DC converter; Uin: 6÷75VDC; Uout: 1.225÷75VDC; 1.5A; SMD


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM5575MHX/NOPB
TME Symbol:
LM5575MHX/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
6...75V DC
Output voltage
1.225...75V DC
Output current
1.5A
Case
HTSSOP16
Mounting
SMD
Frequency
50...500kHz
Topology
buck
Number of channels
1
Operating temperature
-40...125°C
Kind of package
reel, tape
Manufacturer standard package
2500pcs.
Gross weight0.075 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
LM5575MHX/NOPB
273 in TME stock
Net price for quantities from 1 pcs - 3.49 USDGross price for quantities from 1 pcs - 3.49 USD
Net price for quantities from 10 pcs - 3.00 USDGross price for quantities from 10 pcs - 3.00 USD
Net price for quantities from 25 pcs - 2.75 USDGross price for quantities from 25 pcs - 2.75 USD
Net price for quantities from 50 pcs - 2.60 USDGross price for quantities from 50 pcs - 2.60 USD
Net price for quantities from 100 pcs - 2.47 USDGross price for quantities from 100 pcs - 2.47 USD
Net price for quantities from 250 pcs - 2.39 USDGross price for quantities from 250 pcs - 2.39 USD
Net price for quantities from 500 pcs - 2.34 USDGross price for quantities from 500 pcs - 2.34 USD
Net price for quantities from 1000 pcs - 2.29 USDGross price for quantities from 1000 pcs - 2.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 500 pcs