+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LM56BIMMX/NOPB

IC: temperature sensor; thermostat; -40÷125°C; VSSOP8; SMD


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM56BIMMX/NOPB
TME Symbol:
LM56BIMMX/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
temperature sensor
Kind of temperature sensor
thermostat
Temperature measuring range
-40...125°C
Case
VSSOP8
Mounting
SMD
Interface
analog
Temperature measurement accuracy
±3°C
Kind of package
reel, tape
Integrated circuit features
3-point with double output
Supply voltage
  • 2.7...10V
Gross weight0.5 g
Certificates
See other products in this category: Temperature transducers TEXAS INSTRUMENTS,
*
LM56BIMMX/NOPB
0 in TME stock
Net price for quantities from 3500 pcs - 1.89 USDGross price for quantities from 3500 pcs - 1.89 USD
No. of pieces (Multiplicity: 3 500)
Minimum order quantity: 3 500.
Multiplicity: 3 500.