+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LM6132BIN/NOPB

IC: operational amplifier; 11MHz; Ch: 2; Uoper: 1.8÷24V; DIP8


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM6132BIN/NOPB
TME Symbol:
LM6132BIN/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
11MHz
Number of channels
2
Operating voltage
1.8...24V
Mounting
THT
Case
DIP8
Operating temperature
-40...85°C
Slew rate
14V/μs
Input offset voltage
1.7mV
Input bias current
125000pA
Input offset current
50nA
Integrated circuit features
  • low power
  • rail-to-rail
Gross weight0.17 g
Certificates
See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
LM6132BIN/NOPB
0 in TME stock
Net price for quantities from 1 pcs - 4.50 USDGross price for quantities from 1 pcs - 4.50 USD
Net price for quantities from 10 pcs - 3.45 USDGross price for quantities from 10 pcs - 3.45 USD
Net price for quantities from 25 pcs - 3.25 USDGross price for quantities from 25 pcs - 3.25 USD
Net price for quantities from 40 pcs - 3.15 USDGross price for quantities from 40 pcs - 3.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.