+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LM6134BIMX/NOPB

IC: operational amplifier; 10MHz; Ch: 4; Uoper: 2.7÷24V; SO14


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM6134BIMX/NOPB
TME Symbol:
LM6134BIMX/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
10MHz
Number of channels
4
Operating voltage
2.7...24V
Mounting
SMT
Case
SO14
Operating temperature
-40...85°C
Slew rate
14V/μs
Integrated circuit features
rail-to-rail
Input offset voltage
6mV
Kind of package
reel, tape
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
LM6134BIMX/NOPB
0 in TME stock
Net price for quantities from 1 pcs - 4.39 USDGross price for quantities from 1 pcs - 4.39 USD
Net price for quantities from 5 pcs - 3.78 USDGross price for quantities from 5 pcs - 3.78 USD
Net price for quantities from 10 pcs - 3.43 USDGross price for quantities from 10 pcs - 3.43 USD
Net price for quantities from 25 pcs - 3.04 USDGross price for quantities from 25 pcs - 3.04 USD
Net price for quantities from 50 pcs - 2.92 USDGross price for quantities from 50 pcs - 2.92 USD
Net price for quantities from 100 pcs - 2.85 USDGross price for quantities from 100 pcs - 2.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.