+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LM6144BIM/NOPB

IC: operational amplifier; 17MHz; Ch: 4; Uoper: 1.8÷24V; SO14


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM6144BIM/NOPB
TME Symbol:
LM6144BIM/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
17MHz
Number of channels
4
Operating voltage
1.8...24V
Mounting
SMT
Case
SO14
Operating temperature
-40...85°C
Input offset voltage
1.3mV
Integrated circuit features
  • low voltage
  • rail-to-rail
Gross weight0.15 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
LM6144BIM/NOPB
0 in TME stock
Net price for quantities from 1 pcs - 15.02 USDGross price for quantities from 1 pcs - 15.02 USD
Net price for quantities from 10 pcs - 13.51 USDGross price for quantities from 10 pcs - 13.51 USD
Net price for quantities from 55 pcs - 12.58 USDGross price for quantities from 55 pcs - 12.58 USD
Net price for quantities from 110 pcs - 12.00 USDGross price for quantities from 110 pcs - 12.00 USD
Net price for quantities from 550 pcs - 10.75 USDGross price for quantities from 550 pcs - 10.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.