+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LM6171AIMX/NOPB

IC: operational amplifier; 76MHz; Ch: 1; ±2.75÷17VDC,5.5÷34VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM6171AIMX/NOPB
TME Symbol:
LM6171AIMX/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
76MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 2.75...17V DC/5.5...34V DC
Case
SO8
Operating temperature
-40...85°C
Slew rate
3600V/μs
Input offset voltage
5mV
Kind of package
reel, tape
Input offset current
3µA
Integrated circuit features
  • high speed
  • low distortion THD
  • low power
  • voltage feedback
Gross weight1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
LM6171AIMX/NOPB
0 in TME stock
Net price for quantities from 1 pcs - 5.50 USDGross price for quantities from 1 pcs - 5.50 USD
Net price for quantities from 5 pcs - 5.18 USDGross price for quantities from 5 pcs - 5.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.