+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LM61CIZ/LFT2

IC: temperature sensor; -30÷100°C; TO92; THT; Interface: analog

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM61CIZ/LFT2
TME Symbol:
LM61CIZ/LFT2

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
temperature sensor
Temperature measuring range
-30...100°C
Case
TO92
Mounting
THT
Interface
analog
Temperature measurement accuracy
±3°C
Kind of package
reel, tape
Supply voltage
  • 2.7...10V
Gross weight0.5 g
Certificates
See other products in this category: Temperature transducers TEXAS INSTRUMENTS,
*
LM61CIZ/LFT2
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Product for special order