+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LM6584MA/NOPB

IC: operational amplifier; 15.4MHz; Ch: 4; Uoper: 5÷13V; TSSOP14

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM6584MA/NOPB
TME Symbol:
LM6584MA/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
15.4MHz
Number of channels
4
Operating voltage
5...13V
Mounting
SMT
Case
TSSOP14
Operating temperature
-40...85°C
Input offset voltage
0.7mV
Application
universal
Integrated circuit features
  • low power
  • rail-to-rail
Gross weight0.13 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
LM6584MA/NOPB
0 in TME stock
Net price for quantities from 1 pcs - 3.99 USDGross price for quantities from 1 pcs - 3.99 USD
Net price for quantities from 10 pcs - 3.60 USDGross price for quantities from 10 pcs - 3.60 USD
Net price for quantities from 55 pcs - 3.33 USDGross price for quantities from 55 pcs - 3.33 USD
Net price for quantities from 110 pcs - 3.18 USDGross price for quantities from 110 pcs - 3.18 USD
Net price for quantities from 550 pcs - 2.86 USDGross price for quantities from 550 pcs - 2.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.