+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LM66100DCKT

IC: controller; ideal diode; SC70-6; -40÷105°C; 1.5÷5.5V

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM66100DCKT
TME Symbol:
LM66100DCKT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
controller
Kind of integrated circuit
ideal diode
Case
SC70-6
Mounting
SMD
Operating temperature
-40...105°C
Output current
1.5A
Number of channels
1
Supply voltage
  • 1.5...5.5V
Gross weight1.8 g
Certificates
See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
LM66100DCKT
0 in TME stock
Net price for quantities from 250 pcs - 0.62 USDGross price for quantities from 250 pcs - 0.62 USD
No. of pieces (Multiplicity: 250)