+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LM675T/NOPB

IC: operational amplifier; 5.5MHz; Ch: 1; 16÷60VDC; TO220-5; 10mV

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM675T/NOPB
TME Symbol:
LM675T/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
5.5MHz
Number of channels
1
Mounting
THT
Voltage supply range
16...60V DC
Case
TO220-5
Operating temperature
0...70°C
Slew rate
8V/μs
Input offset voltage
10mV
Kind of package
tube
Gross weight2.013 g
Certificates
See other products in this category: THT operational amplifiers TEXAS INSTRUMENTS,
*
LM675T/NOPB
0 in TME stock
Net price for quantities from 1 pcs - 6.29 USDGross price for quantities from 1 pcs - 6.29 USD
Net price for quantities from 2 pcs - 5.65 USDGross price for quantities from 2 pcs - 5.65 USD
Net price for quantities from 10 pcs - 4.96 USDGross price for quantities from 10 pcs - 4.96 USD
Net price for quantities from 25 pcs - 4.75 USDGross price for quantities from 25 pcs - 4.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 45 pcs