+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | operational amplifier | |
Bandwidth | 220MHz | |
Mounting | SMT | |
Voltage supply range | 5.5...36V DC | |
Case | SO8 | |
Operating temperature | -40...85°C | |
Slew rate | 4.1kV/μs | |
Open-loop gain | 85dB | |
Input offset voltage | 4mV | |
Kind of package | reel, tape | |
Input offset current | 6µA |