+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LM71QCIMFX/NOPB

IC: temperature sensor; local; -40÷150°C; SOT23-5; SMD; 2.65÷5.5V

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM71QCIMFX/NOPB
TME Symbol:
LM71QCIMFX/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
temperature sensor
Kind of temperature sensor
local
Temperature measuring range
-40...150°C
Case
SOT23-5
Mounting
SMD
Interface
SPI
Temperature measurement accuracy
±1.5°C
Kind of package
reel, tape
Converter resolution
14bit
Supply voltage
  • 2.65...5.5V
Gross weight0.5 g
Certificates
See other products in this category: Temperature transducers TEXAS INSTRUMENTS,
*
LM71QCIMFX/NOPB
0 in TME stock
Net price for quantities from 3000 pcs - 1.80 USDGross price for quantities from 3000 pcs - 1.80 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.