+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LM7322MAX/NOPB

IC: operational amplifier; 20MHz; Ch: 2; 2.5÷32V; VSSOP8


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM7322MAX/NOPB
TME Symbol:
LM7322MAX/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
20MHz
Number of channels
2
Operating voltage
2.5...32V
Mounting
SMT
Case
VSSOP8
Operating temperature
-40...125°C
Slew rate
18V/μs
Integrated circuit features
rail-to-rail
Gross weight0.109 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
LM7322MAX/NOPB
28 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.34 USDGross price for quantities from 1 pcs - 3.34 USD
Net price for quantities from 5 pcs - 2.86 USDGross price for quantities from 5 pcs - 2.86 USD
Net price for quantities from 10 pcs - 2.62 USDGross price for quantities from 10 pcs - 2.62 USD
Net price for quantities from 25 pcs - 2.50 USDGross price for quantities from 25 pcs - 2.50 USD