+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LM741CH/NOPB

IC: operational amplifier; 1MHz; Ch: 1; ±1.5÷9VDC,3÷18VDC; TO99-8

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM741CH/NOPB
TME Symbol:
LM741CH/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
1MHz
Number of channels
1
Mounting
THT
Voltage supply range
± 1.5...9V DC/3...18V DC
Case
TO99-8
Input offset voltage
5mV
Gross weight0.953 g
Certificates

WATCH VIDEO

See other products in this category: THT operational amplifiers TEXAS INSTRUMENTS,
*
LM741CH/NOPB
7 in TME stock
Net price for quantities from 1 pcs - 20.03 USDGross price for quantities from 1 pcs - 20.03 USD
Net price for quantities from 10 pcs - 15.97 USDGross price for quantities from 10 pcs - 15.97 USD
Net price for quantities from 25 pcs - 15.12 USDGross price for quantities from 25 pcs - 15.12 USD
Net price for quantities from 50 pcs - 14.57 USDGross price for quantities from 50 pcs - 14.57 USD
Net price for quantities from 250 pcs - 13.54 USDGross price for quantities from 250 pcs - 13.54 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 250 pcs