+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LM741CN/NOPB

IC: operational amplifier; 1MHz; Ch: 1; ±5÷18VDC,10÷36VDC; DIP8


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM741CN/NOPB
TME Symbol:
LM741CN/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
1MHz
Number of channels
1
Mounting
THT
Voltage supply range
± 5...18V DC/10...36V DC
Case
DIP8
Operating temperature
0...70°C
Slew rate
0.5V/μs
Input offset voltage
2mV
Kind of package
tube
Gross weight0.504 g
Certificates
See other products in this category: THT operational amplifiers TEXAS INSTRUMENTS,
*
LM741CN/NOPB
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.90 USDGross price for quantities from 1 pcs - 0.90 USD
Net price for quantities from 10 pcs - 0.71 USDGross price for quantities from 10 pcs - 0.71 USD
Net price for quantities from 25 pcs - 0.64 USDGross price for quantities from 25 pcs - 0.64 USD
Net price for quantities from 40 pcs - 0.61 USDGross price for quantities from 40 pcs - 0.61 USD
Net price for quantities from 120 pcs - 0.55 USDGross price for quantities from 120 pcs - 0.55 USD
Net price for quantities from 280 pcs - 0.52 USDGross price for quantities from 280 pcs - 0.52 USD
Net price for quantities from 520 pcs - 0.50 USDGross price for quantities from 520 pcs - 0.50 USD
Packaging method by the manufacturer:
Tube = 40 pcsCardboard = 1 000 pcs