+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | temperature sensor | |
Kind of temperature sensor | local | |
Temperature measuring range | -40...125°C | |
Case | DSBGA5 | |
Mounting | SMD | |
Interface | SPI | |
Temperature measurement accuracy | ±1.25°C | |
Kind of package | reel, tape | |
Converter resolution | 13bit |