+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LM75BDP,118

IC: temperature sensor; -55÷125°C; TSSOP8; SMD; Interface: I2C


Manufacturer: NXP

Manufacturer part number:
LM75BDP,118
TME Symbol:
LM75BDP.118

Specification

Manufacturer
NXP
Type of integrated circuit
temperature sensor
Temperature measuring range
-55...125°C
Case
TSSOP8
Mounting
SMD
Interface
I2C
Temperature measurement accuracy
±3°C
Kind of package
reel, tape
Integrated circuit features
watchdog
Converter resolution
11bit
Supply voltage
  • 2.8...5.5V
Gross weight0.062 g
Certificates
See other products in this category: Temperature transducers NXP,
*
LM75BDP,118
1452 in TME stock
Net price for quantities from 1 pcs - 0.63 USDGross price for quantities from 1 pcs - 0.63 USD
Net price for quantities from 5 pcs - 0.55 USDGross price for quantities from 5 pcs - 0.55 USD
Net price for quantities from 10 pcs - 0.51 USDGross price for quantities from 10 pcs - 0.51 USD
Net price for quantities from 25 pcs - 0.46 USDGross price for quantities from 25 pcs - 0.46 USD
Net price for quantities from 50 pcs - 0.45 USDGross price for quantities from 50 pcs - 0.45 USD
Net price for quantities from 100 pcs - 0.43 USDGross price for quantities from 100 pcs - 0.43 USD
Net price for quantities from 250 pcs - 0.41 USDGross price for quantities from 250 pcs - 0.41 USD
Net price for quantities from 2500 pcs - 0.39 USDGross price for quantities from 2500 pcs - 0.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 500 pcs