+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LM77CIMX-5/NOPB

IC: temperature sensor; local; -50÷125°C; SOIC8; SMD; Accur: ±3°C

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM77CIMX-5/NOPB
TME Symbol:
LM77CIMX-5/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
temperature sensor
Kind of temperature sensor
local
Temperature measuring range
-50...125°C
Case
SOIC8
Mounting
SMD
Temperature measurement accuracy
±3°C
Kind of package
reel, tape
Converter resolution
10bit
Interface
  • I2C
  • SMBus
Supply voltage
  • 3...5.5V
Gross weight0.5 g
Certificates
See other products in this category: Temperature transducers TEXAS INSTRUMENTS,
*
LM77CIMX-5/NOPB
0 in TME stock
Net price for quantities from 2500 pcs - 2.81 USDGross price for quantities from 2500 pcs - 2.81 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.