+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | voltage regulator | |
Kind of voltage regulator | fixed | |
Output voltage | -15V | |
Output current | 0.1A | |
Case | SO8 | |
Mounting | SMD | |
Kind of package | reel, tape | |
Number of channels | 1 | |
Manufacturer standard package | 2500pcs. |