+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LM81CIMTX-3/NOPB

IC: supervisor circuit; voltage and thermal monitor; 2.8÷3.8VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM81CIMTX-3/NOPB
TME Symbol:
LM81CIMTX-3/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
supervisor circuit
Kind of integrated circuit
voltage and thermal monitor
Case
TSSOP24
Operating temperature
-40...125°C
Mounting
SMD
Kind of package
reel, tape
Supply voltage
  • 2.8...3.8V DC
Gross weight0.5 g
Certificates
See other products in this category: Temperature transducers TEXAS INSTRUMENTS,
*
LM81CIMTX-3/NOPB
0 in TME stock
Net price for quantities from 2500 pcs - 4.49 USDGross price for quantities from 2500 pcs - 4.49 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.