+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LM8330TME/NOPB

IC: interface; I/O expander; 1.62÷1.98VDC; I2C,serial; SMD


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM8330TME/NOPB
TME Symbol:
LM8330TME/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
interface
Kind of integrated circuit
I/O expander
Mounting
SMD
Case
DSBGA25
Operating temperature
-30...85°C
Frequency
400Hz, 0.1MHz
Supply voltage
  • 1.62...1.98V DC
Interface
  • I2C
  • serial
Gross weight0.5 g
Certificates
See other products in this category: Interfaces others - integrated circuits TEXAS INSTRUMENTS,
*
LM8330TME/NOPB
0 in TME stock
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.
Product for special order