+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LM8333FLQ8Y/NOPB

IC: interface; I/O expander; 2.25÷2.9VDC; I2C; SMD; WQFN32


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM8333FLQ8Y/NOPB
TME Symbol:
LM8333FLQ8Y/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
interface
Kind of integrated circuit
I/O expander
Interface
I2C
Mounting
SMD
Case
WQFN32
Operating temperature
-40...85°C
Frequency
400kHz
Supply voltage
  • 2.25...2.9V DC
Gross weight0.5 g
Certificates
See other products in this category: Interfaces others - integrated circuits TEXAS INSTRUMENTS,
*
LM8333FLQ8Y/NOPB
0 in TME stock
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.
Product for special order