+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LM833D-TI

IC: operational amplifier; 16MHz; Ch: 2; Uoper: 5÷18V; SO8; tube


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM833D-TI
TME Symbol:
LM833D-TI

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
16MHz
Number of channels
2
Operating voltage
5...18V
Mounting
SMT
Case
SO8
Operating temperature
-40...85°C
Slew rate
7V/μs
Input offset voltage
0.15mV
Kind of package
tube
Gross weight0.07 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
LM833D-TI
168 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 1.05 USDGross price for quantities from 1 pcs - 1.05 USD
Net price for quantities from 5 pcs - 0.94 USDGross price for quantities from 5 pcs - 0.94 USD
Net price for quantities from 25 pcs - 0.83 USDGross price for quantities from 25 pcs - 0.83 USD
Net price for quantities from 75 pcs - 0.75 USDGross price for quantities from 75 pcs - 0.75 USD
Packaging method by the manufacturer:Tube = 75 pcs