+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LM89-1CIMMX/NOPB

IC: temperature sensor; local,remote; 0÷125°C; VSSOP8; SMD; 3÷3.6V


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM89-1CIMMX/NOPB
TME Symbol:
LM89-1CIMMX/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
temperature sensor
Kind of temperature sensor
local, remote
Temperature measuring range
0...125°C
Case
VSSOP8
Mounting
SMD
Temperature measurement accuracy
±1.5°C
Kind of package
reel, tape
Converter resolution
8bit
Interface
  • I2C
  • SMBus
Supply voltage
  • 3...3.6V
Gross weight0.5 g
Certificates
See other products in this category: Temperature transducers TEXAS INSTRUMENTS,
*
LM89-1CIMMX/NOPB
0 in TME stock
Net price for quantities from 3500 pcs - 1.82 USDGross price for quantities from 3500 pcs - 1.82 USD
No. of pieces (Multiplicity: 3 500)
Minimum order quantity: 3 500.
Multiplicity: 3 500.