+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LM95071QIMFX/NOPB

IC: temperature sensor; -40÷150°C; SOT23-5; SMD; Accur: ±2°C; 13bit


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM95071QIMFX/NOPB
TME Symbol:
LM95071QIMFX/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
temperature sensor
Temperature measuring range
-40...150°C
Case
SOT23-5
Mounting
SMD
Temperature measurement accuracy
±2°C
Kind of package
reel, tape
Converter resolution
13bit
Interface
  • Microwire
  • SPI
Supply voltage
  • 2.4...5.5V
Gross weight0.01 g
Certificates

WATCH VIDEO

See other products in this category: Temperature transducers TEXAS INSTRUMENTS,
*
LM95071QIMFX/NOPB
0 in TME stock
Net price for quantities from 3000 pcs - 1.57 USDGross price for quantities from 3000 pcs - 1.57 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.