+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LM95172EWG/NOPB

IC: temperature sensor; -40÷200°C; CFP10; SMD; Interface: SPI


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM95172EWG/NOPB
TME Symbol:
LM95172EWG/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
temperature sensor
Temperature measuring range
-40...200°C
Case
CFP10
Mounting
SMD
Interface
SPI
Temperature measurement accuracy
±1°C
Kind of package
reel, tape
Converter resolution
16bit
Supply voltage
  • 3...5.5V
Gross weight0.5 g
Certificates
See other products in this category: Temperature transducers TEXAS INSTRUMENTS,
*
LM95172EWG/NOPB
0 in TME stock
Net price for quantities from 54 pcs - 185.15 USDGross price for quantities from 54 pcs - 185.15 USD
No. of pieces (Multiplicity: 54)
Minimum order quantity: 54.
Multiplicity: 54.