+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

104338

Multigate grommet; light grey; Holes no: 14; -40÷100°C; UL94V-0

Manufacturer: TRELLEBORG

Manufacturer part number:
104338
TME Symbol:
LMC14

Specification

Manufacturer
TRELLEBORG
Type of cable accessories
multigate grommet
Body colour
light grey
Number of holes
14
Operating temperature
-40...100°C
Flammability rating
UL94V-0
IP rating
IP54
Caution!
  • without screws
Gross weight204.1 g
Certificates
See other products in this category: Grommets TRELLEBORG,
*
104338
39 in TME stock
Net price for quantities from 1 pcs - 11.42 USDGross price for quantities from 1 pcs - 11.42 USD
Net price for quantities from 5 pcs - 9.14 USDGross price for quantities from 5 pcs - 9.14 USD
Net price for quantities from 25 pcs - 8.28 USDGross price for quantities from 25 pcs - 8.28 USD
No. of pieces (Multiplicity: 1)