+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LMC6034IM/NOPB

IC: operational amplifier; 1.4MHz; Ch: 4; 4.75÷15.5VDC; SO14; 11mV

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LMC6034IM/NOPB
TME Symbol:
LMC6034IM/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
1.4MHz
Number of channels
4
Mounting
SMT
Voltage supply range
4.75...15.5V DC
Case
SO14
Operating temperature
-40...85°C
Slew rate
1.1V/μs
Integrated circuit features
high voltage gain
Input offset voltage
11mV
Gross weight0.142 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
LMC6034IM/NOPB
1 in TME stock
Net price for quantities from 1 pcs - 1.06 USDGross price for quantities from 1 pcs - 1.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 55 pcs