+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | operational amplifier | |
Bandwidth | 1.4MHz | |
Number of channels | 4 | |
Mounting | SMT | |
Voltage supply range | 4.75...15.5V DC | |
Case | SO14 | |
Operating temperature | -40...85°C | |
Slew rate | 1.1V/μs | |
Input offset voltage | 11mV | |
Kind of package | reel, tape | |
Input bias current | 0.2nA | |
Input offset current | 0.1nA |