+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LMC6036IMX/NOPB

IC: operational amplifier; 1.4MHz; Ch: 4; 2÷15.5VDC; TSSOP14; 0.5mV


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LMC6036IMX/NOPB
TME Symbol:
LMC6036IMX/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
1.4MHz
Number of channels
4
Mounting
SMT
Voltage supply range
2...15.5V DC
Case
TSSOP14
Operating temperature
-40...85°C
Quiescent current
1.3mA
Input offset voltage
0.5mV
Input bias current
0.02pA
Integrated circuit features
  • low power
  • rail-to-rail output
Gross weight0.17 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
LMC6036IMX/NOPB
0 in TME stock
Net price for quantities from 2500 pcs - 1.32 USDGross price for quantities from 2500 pcs - 1.32 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.