+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LMC6042IMX/NOPB

IC: operational amplifier; 100kHz; 4.5÷15.5VDC; SO8; 6.3mV; IB: 4pA


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LMC6042IMX/NOPB
TME Symbol:
LMC6042IMX/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
100kHz
Mounting
SMT
Voltage supply range
4.5...15.5V DC
Case
SO8
Operating temperature
-40...85°C
Slew rate
0.01V/μs
Integrated circuit features
rail-to-rail output
Input offset voltage
6.3mV
Kind of package
reel, tape
Input bias current
4pA
Input offset current
2pA
Gross weight1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
LMC6042IMX/NOPB
0 in TME stock
Net price for quantities from 1 pcs - 2.71 USDGross price for quantities from 1 pcs - 2.71 USD
Net price for quantities from 5 pcs - 2.31 USDGross price for quantities from 5 pcs - 2.31 USD
Net price for quantities from 10 pcs - 2.09 USDGross price for quantities from 10 pcs - 2.09 USD
Net price for quantities from 25 pcs - 2.00 USDGross price for quantities from 25 pcs - 2.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.