+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LMC6062IN/NOPB

IC: operational amplifier; 100kHz; Ch: 2; Uoper: 4.5÷15.5V; DIP8


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LMC6062IN/NOPB
TME Symbol:
LMC6062IN/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
100kHz
Number of channels
2
Operating voltage
4.5...15.5V
Mounting
THT
Case
DIP8
Operating temperature
-40...85°C
Slew rate
35mV/μs
Input offset voltage
0.1mV
Input bias current
0.01pA
Input offset current
2pA
Integrated circuit features
  • precision
  • rail-to-rail output
Gross weight0.98 g
Certificates
See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
LMC6062IN/NOPB
0 in TME stock
Net price for quantities from 1 pcs - 5.97 USDGross price for quantities from 1 pcs - 5.97 USD
Net price for quantities from 10 pcs - 5.18 USDGross price for quantities from 10 pcs - 5.18 USD
Net price for quantities from 20 pcs - 5.00 USDGross price for quantities from 20 pcs - 5.00 USD
Net price for quantities from 40 pcs - 4.83 USDGross price for quantities from 40 pcs - 4.83 USD
Net price for quantities from 280 pcs - 4.54 USDGross price for quantities from 280 pcs - 4.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.