+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LMC6081AIM/NOPB

IC: operational amplifier; 1.3MHz; Ch: 1; 4.5÷15.5VDC; SO8

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LMC6081AIM/NOPB
TME Symbol:
LMC6081AIM/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
1.3MHz
Number of channels
1
Mounting
SMT
Voltage supply range
4.5...15.5V DC
Case
SO8
Operating temperature
-40...85°C
Slew rate
1.5V/μs
Integrated circuit features
precision
Gross weight0.076 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
LMC6081AIM/NOPB
0 in TME stock
Net price for quantities from 1 pcs - 2.75 USDGross price for quantities from 1 pcs - 2.75 USD
Net price for quantities from 95 pcs - 2.44 USDGross price for quantities from 95 pcs - 2.44 USD
Net price for quantities from 285 pcs - 2.09 USDGross price for quantities from 285 pcs - 2.09 USD
Net price for quantities from 570 pcs - 2.02 USDGross price for quantities from 570 pcs - 2.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.