+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LMC6082AIMX/NOPB

IC: operational amplifier; 1.3MHz; Ch: 2; 4.5÷15.5VDC; SO8; 130dB


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LMC6082AIMX/NOPB
TME Symbol:
LMC6082AIMX/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
1.3MHz
Number of channels
2
Mounting
SMT
Voltage supply range
4.5...15.5V DC
Case
SO8
Operating temperature
-40...85°C
Slew rate
0.8V/μs
Open-loop gain
130dB
Integrated circuit features
high voltage gain
Input offset voltage
0.8mV
Kind of package
reel, tape
Input bias current
4pA
Input offset current
2pA
Gross weight0.122 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
LMC6082AIMX/NOPB
153 in TME stock
Net price for quantities from 1 pcs - 3.72 USDGross price for quantities from 1 pcs - 3.72 USD
Net price for quantities from 5 pcs - 3.29 USDGross price for quantities from 5 pcs - 3.29 USD
Net price for quantities from 10 pcs - 3.04 USDGross price for quantities from 10 pcs - 3.04 USD
Net price for quantities from 25 pcs - 3.00 USDGross price for quantities from 25 pcs - 3.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.