+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LMC6462BIMX/NOPB

IC: operational amplifier; 50kHz; Ch: 2; 3÷15.5VDC; SO8; 3.7mV


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LMC6462BIMX/NOPB
TME Symbol:
LMC6462BIMX/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
50kHz
Number of channels
2
Mounting
SMT
Voltage supply range
3...15.5V DC
Case
SO8
Operating temperature
-40...85°C
Slew rate
0.028V/μs
Integrated circuit features
rail-to-rail
Input offset voltage
3.7mV
Kind of package
reel, tape
Input bias current
10pA
Input offset current
5pA
Gross weight0.11 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
LMC6462BIMX/NOPB
0 in TME stock
Net price for quantities from 1 pcs - 3.13 USDGross price for quantities from 1 pcs - 3.13 USD
Net price for quantities from 5 pcs - 2.81 USDGross price for quantities from 5 pcs - 2.81 USD
Net price for quantities from 25 pcs - 2.47 USDGross price for quantities from 25 pcs - 2.47 USD
Net price for quantities from 100 pcs - 2.23 USDGross price for quantities from 100 pcs - 2.23 USD
Net price for quantities from 250 pcs - 2.16 USDGross price for quantities from 250 pcs - 2.16 USD
Net price for quantities from 1000 pcs - 2.07 USDGross price for quantities from 1000 pcs - 2.07 USD
Net price for quantities from 2500 pcs - 2.00 USDGross price for quantities from 2500 pcs - 2.00 USD
Net price for quantities from 5000 pcs - 1.96 USDGross price for quantities from 5000 pcs - 1.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.