+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LMC6484IMX/NOPB

IC: operational amplifier; 1.5MHz; Ch: 4; 3÷15.5VDC; SO14; 3.7mV

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LMC6484IMX/NOPB
TME Symbol:
LMC6484IMX/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
1.5MHz
Number of channels
4
Mounting
SMT
Voltage supply range
3...15.5V DC
Case
SO14
Operating temperature
-40...85°C
Slew rate
1.3V/μs
Integrated circuit features
rail-to-rail
Input offset voltage
3.7mV
Input bias current
4pA
Input offset current
2pA
Gross weight0.18 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
LMC6484IMX/NOPB
848 in TME stock
Net price for quantities from 1 pcs - 2.00 USDGross price for quantities from 1 pcs - 2.00 USD
Net price for quantities from 10 pcs - 1.50 USDGross price for quantities from 10 pcs - 1.50 USD
Net price for quantities from 25 pcs - 1.35 USDGross price for quantities from 25 pcs - 1.35 USD
Net price for quantities from 50 pcs - 1.30 USDGross price for quantities from 50 pcs - 1.30 USD
Net price for quantities from 100 pcs - 1.25 USDGross price for quantities from 100 pcs - 1.25 USD
Net price for quantities from 250 pcs - 1.21 USDGross price for quantities from 250 pcs - 1.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 500 pcs