+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LMC6762AIM/NOPB

IC: comparator; low-power; Cmp: 2; 2.7÷15V; SMT; SO8; tube; 10nA

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LMC6762AIM/NOPB
TME Symbol:
LMC6762AIM/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
comparator
Kind of comparator
low-power
Number of comparators
2
Operating voltage
2.7...15V
Mounting
SMT
Case
SO8
Operating temperature
-40...85°C
Input offset voltage
8mV
Kind of package
tube
Kind of output
push-pull
Input offset current
10nA
Gross weight0.077 g
Certificates
See other products in this category: SMD comparators TEXAS INSTRUMENTS
*
LMC6762AIM/NOPB
Product withdrawn from the offer
Use the specification table below to search for similar products