+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LMC7111BIM5X/NOPB

IC: operational amplifier; 40kHz; Ch: 1; 2.5÷11VDC; SOT23-5; 9mV

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LMC7111BIM5X/NOPB
TME Symbol:
LMC7111BIM5X/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
40kHz
Number of channels
1
Mounting
SMT
Voltage supply range
2.5...11V DC
Case
SOT23-5
Operating temperature
-40...85°C
Slew rate
15mV/μs
Input offset voltage
9mV
Kind of package
reel, tape
Input bias current
20pA
Input offset current
10pA
Integrated circuit features
  • rail-to-rail
  • rail-to-rail output
Gross weight1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
LMC7111BIM5X/NOPB
0 in TME stock
Net price for quantities from 1 pcs - 1.31 USDGross price for quantities from 1 pcs - 1.31 USD
Net price for quantities from 10 pcs - 0.96 USDGross price for quantities from 10 pcs - 0.96 USD
Net price for quantities from 25 pcs - 0.87 USDGross price for quantities from 25 pcs - 0.87 USD
Net price for quantities from 100 pcs - 0.76 USDGross price for quantities from 100 pcs - 0.76 USD
Net price for quantities from 250 pcs - 0.72 USDGross price for quantities from 250 pcs - 0.72 USD
Net price for quantities from 500 pcs - 0.69 USDGross price for quantities from 500 pcs - 0.69 USD
Net price for quantities from 3000 pcs - 0.65 USDGross price for quantities from 3000 pcs - 0.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.