+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LMC7211BIM/NOPB

IC: comparator; low-power; Cmp: 1; 2.7÷15V; SMT; SO8; tube; 20nA

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LMC7211BIM/NOPB
TME Symbol:
LMC7211BIM/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
comparator
Kind of comparator
low-power
Number of comparators
1
Operating voltage
2.7...15V
Mounting
SMT
Case
SO8
Operating temperature
-40...85°C
Input offset voltage
18mV
Kind of package
tube
Kind of output
push-pull
Input offset current
20nA
Gross weight0.076 g
Certificates
See other products in this category: SMD comparators TEXAS INSTRUMENTS,
*
LMC7211BIM/NOPB
284 in TME stock
Net price for quantities from 1 pcs - 2.03 USDGross price for quantities from 1 pcs - 2.03 USD
Net price for quantities from 10 pcs - 1.48 USDGross price for quantities from 10 pcs - 1.48 USD
Net price for quantities from 25 pcs - 1.36 USDGross price for quantities from 25 pcs - 1.36 USD
Net price for quantities from 95 pcs - 1.24 USDGross price for quantities from 95 pcs - 1.24 USD
Net price for quantities from 190 pcs - 1.21 USDGross price for quantities from 190 pcs - 1.21 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 95 pcs